
* Images are for reference only
HC-HA-6AWT
- Manufacturer
- HCTL
- MFR.Part #
- HC-HA-6AWT
- JLCPCB Part #
- C3012017
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1x6P 6P 1 Tin 2.5mm 6 -25℃~+85℃ Brass 3A Horizontal attachment SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 600
Total: $0.01

Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
50+
$0.0828
150+
$0.0722
600+
$0.0623
2400+
$0.0558
4800+
$0.0525