
* Images are for reference only
HC-HY-16AWT
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-16AWT
- JLCPCB Part #
- C3012305
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1x16P 16P 1 Tin 2mm 16 -25℃~+85℃ Brass 2A Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 700
Total: $0.01

Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.2673
50+
$0.2129
150+
$0.1895
700+
$0.1604
2800+
$0.1475
4900+
$0.1397