
* Images are for reference only
HC-HY-12A-M
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-12A-M
- JLCPCB Part #
- C5196886
- Package
- Plugin,P=2mm
- Description
- 1x12P 12P 1 Tin 2mm 12 -25℃~+85℃ Brass 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.1337
50+
$0.1077
150+
$0.0948
500+
$0.0819
2500+
$0.0741
5000+
$0.0702