
* Images are for reference only
HC-MX5023-2ALT-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX5023-2ALT-05
- JLCPCB Part #
- C20539207
- Package
- SMD,P=2mm
- Description
- 1x2P 1 2P 2mm Tin 2 -25℃~+85℃ Brass 3A Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 412
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
2500+
$0.1458
5000+
$0.1373
500+
$0.1599
1+
$0.2765
50+
$0.2171
150+
$0.1917