
* Images are for reference only
HC-PHB-2*16A
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHB-2*16A
- JLCPCB Part #
- C3011969
- Package
- Plugin,P=2mm
- Description
- 2x16P 32P 2 Tin 2mm 2mm 16 -25℃~+85℃ Brass 3A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 34
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3795
10+
$0.2940
30+
$0.2580
300+
$0.2145
600+
$0.1935
900+
$0.1815