
* Images are for reference only
HC-SHC-2*15PLT-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHC-2*15PLT-05
- JLCPCB Part #
- C20539106
- Package
- SMD,P=1mm
- Description
- 2x15P 2 30P 1mm Tin 15 -25℃~+85℃ 1A Brass Standing paste SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1080
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 1070
In-stock Item Pricing
Qty Unit Price
1+
$1.0875
10+
$0.9045
30+
$0.8055
100+
$0.6915
500+
$0.6090
1000+
$0.5865