
* Images are for reference only
HC-VH-2A2W-V-10
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-2A2W-V-10
- JLCPCB Part #
- C7473134
- Package
- Plugin,P=3.96mm
- Description
- 1x2P 1 2P 3.96mm 2 -25℃~+85℃ 7A Bend insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
100+
$0.0299
500+
$0.0260
1000+
$0.0230
5000+
$0.0206
10000+
$0.0194