
* Images are for reference only
HC-VH-8A8-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-8A8-05
- JLCPCB Part #
- C18548113
- Package
- Plugin,P=3.96mm
- Description
- 1x8P 1 8P VH Tin 3.96mm 8 -25℃~+85℃ 7A Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
50+
$0.1506
150+
$0.1331
500+
$0.1110
2500+
$0.1011
5000+
$0.0953