
* Images are for reference only
HC-VH-9A9W-M
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-9A9W-M
- JLCPCB Part #
- C5204768
- Package
- Push-Pull,P=3.96mm
- Description
- 1x9P 1 3.96mm Tin 9 -25℃~+85℃ 7A Brass Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2780
50+
$0.2198
150+
$0.1949
500+
$0.1567
2500+
$0.1430
5000+
$0.1346