
* Images are for reference only
HC-XHD-2*2AW-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-2*2AW-05
- JLCPCB Part #
- C7466679
- Package
- Push-Pull,P=2.5mm
- Description
- 2x2P 2 4P Tin 2.5mm 2.5mm 2 -25℃~+85℃ Brass 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1382
200+
$0.1220
400+
$0.1019
2400+
$0.0929
5000+
$0.0875