
* Images are for reference only
HC-XHD-2*3AW-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-2*3AW-05
- JLCPCB Part #
- C7434285
- Package
- Push-Pull,P=2.5mm
- Description
- 2x3P 6P 2 Tin 2.5mm 2.5mm 3 -25℃~+85℃ Brass 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.2112
50+
$0.1659
200+
$0.1464
400+
$0.1221
2400+
$0.1113
5000+
$0.1049