
* Images are for reference only
HC-XH-4A-M
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-4A-M
- JLCPCB Part #
- C2979478
- Package
- Plugin,P=2.5mm
- Description
- 1x4P 4P XH 1 Tin 2.5mm 4 -25℃~+85℃ Brass 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0148
2000+
$0.0118
5000+
$0.0105
25000+
$0.0093
50000+
$0.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →