This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PM200-1-18-Z-4.3

Manufacturer
HCTL
MFR.Part #
PM200-1-18-Z-4.3
JLCPCB Part #
C2906048
Package
Plugin,P=2mm
Description
2mm Single Row 1.5A Brass 18P -40℃~+105℃ 260℃@10S Direct Insert 1x18P 4.3mm Top Square Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1596
10+ $0.1561
30+ $0.1537
100+ $0.1514
500+ $0.1365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons