This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PM200-2-14-Z-4.3

Manufacturer
HCTL
MFR.Part #
PM200-2-14-Z-4.3
JLCPCB Part #
C2906082
Package
Plugin,P=2mm
Description
2mm 2mm Double Row 1.5A Brass 28P -40℃~+105℃ 260℃@10S Direct Insert 2x14P 4.3mm Top Square Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1935
10+ $0.1890
30+ $0.1860
100+ $0.1830
500+ $0.1710

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons