
* Images are for reference only
PZ254-2-15-W-8.5
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-15-W-8.5
- JLCPCB Part #
- C3012274
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Policy 2.5mm 6mm 30P 260℃@10S -40℃~+105℃ 2.54mm Brass Double Row Black 2x15P 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4275
10+
$0.3375
30+
$0.2985
300+
$0.2445
600+
$0.2235
900+
$0.2100