
* Images are for reference only
0.5K-BX-35PWB
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-BX-35PWB
- JLCPCB Part #
- C2915389
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -20℃~+85℃ 35P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
10+
$0.0806
30+
$0.0792
100+
$0.0780