
* Images are for reference only
2.5K-BH-2PB
- Manufacturer
- HDGC
- MFR.Part #
- 2.5K-BH-2PB
- JLCPCB Part #
- C7395047
- Package
- SMD,P=2.5mm
- Description
- XH 2.5mm Standing paste SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
50+
$0.0626
150+
$0.0542
500+
$0.0480
2500+
$0.0431
5000+
$0.0405