
* Images are for reference only
2.5K-BH-4PB
- Manufacturer
- HDGC
- MFR.Part #
- 2.5K-BH-4PB
- JLCPCB Part #
- C7395049
- Package
- SMD,P=2.5mm
- Description
- 1x4P 1 4P XH 2.5mm 4 3A Standing paste SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.0963
50+
$0.0761
150+
$0.0660
500+
$0.0585
2500+
$0.0524
5000+
$0.0494