
* Images are for reference only
2.5K-BH-6PWB
- Manufacturer
- HDGC
- MFR.Part #
- 2.5K-BH-6PWB
- JLCPCB Part #
- C7395058
- Package
- SMD,P=2.5mm
- Description
- 1x6P 1 6P XH 2.5mm 6 3A Horizontal attachment SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0815
150+
$0.0707
700+
$0.0626
2800+
$0.0561
4900+
$0.0530