
* Images are for reference only
HDGC0802WR-S-13P
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WR-S-13P
- JLCPCB Part #
- C3008676
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 1x13P 13P 1 0.8mm 13 -25℃~+85℃ Horizontal attachment SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3500
Total: $0.01

Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3357
50+
$0.2654
150+
$0.2354
500+
$0.1977
3500+
$0.1727
7000+
$0.1625