
* Images are for reference only
HDGC1501WRA-S-6P
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRA-S-6P
- JLCPCB Part #
- C5350327
- Package
- SMD,P=1.5mm
- Description
- 1x6P 1 6P 1.5mm 6 2A Horizontal attachment SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
10+
$0.2085
30+
$0.2055
100+
$0.2010