
* Images are for reference only
HDGC381-M-5P
- Manufacturer
- HDGC
- MFR.Part #
- HDGC381-M-5P
- JLCPCB Part #
- C19725260
- Package
- Plugin,P=3.81mm
- Description
- 300V 8A -40℃~+125℃ 3.81mm Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3885
10+
$0.3045
30+
$0.2685
300+
$0.2250
600+
$0.2055
900+
$0.1935