
* Images are for reference only
DF11CZ-22DS-2V(52)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11CZ-22DS-2V(52)
- JLCPCB Part #
- C6601417
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A -30℃~+85℃ 22P 250V Standing paste 5.95mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6625
200+
$1.0620
500+
$1.0275
1000+
$1.0095