
* Images are for reference only
DF1BZ-8DP-2.5DS
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-8DP-2.5DS
- JLCPCB Part #
- C7506830
- Package
- Push-Pull,P=2.5mm
- Description
- 2 Tin 2.5mm 2.5mm -35℃~+85℃ Brass Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 168
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
104+
$0.4035
10+
$0.4140