
* Images are for reference only
DF3-11S-2DSA(55)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-11S-2DSA(55)
- JLCPCB Part #
- C6539752
- Package
- Plugin,P=2mm
- Description
- 2mm 3A Single Row Tin -30℃~+85℃ 30V 11P Direct Insert 5.9mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1810
200+
$0.8715
500+
$0.8415
1000+
$0.8280