
* Images are for reference only
FH23-45S-0.3SHAW(05)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH23-45S-0.3SHAW(05)
- JLCPCB Part #
- C3170037
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- Flip type -55℃~+85℃ 45P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0715
200+
$0.8025
500+
$0.7740
1000+
$0.7605