This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FH26W-45S-0.3SHW(97)

Manufacturer
HRS(Hirose)
MFR.Part #
FH26W-45S-0.3SHW(97)
JLCPCB Part #
C3169249
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
Hinged Lid Surface Mount, Right Angle Bottom Contact 0.3mm 1mm 0.2mm -55℃~+85℃ Phosphor Bronze Gold 45P FFC, FPC (Flat Flexible) Connector Assemblies
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7710
10+ $3.6840
30+ $3.6270
100+ $3.5685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons