
* Images are for reference only
FH34SRJ-40S-0.5SH(99)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH34SRJ-40S-0.5SH(99)
- JLCPCB Part #
- C598032
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 40P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.2335
10+
$4.5105
30+
$4.0695
100+
$3.7005