
* Images are for reference only
FH43MW-41S-0.25SHW(10)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH43MW-41S-0.25SHW(10)
- JLCPCB Part #
- C6251012
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ Flip type 41P Bottom Contact Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7425
200+
$1.4940
500+
$1.4430
1000+
$1.4190