
* Images are for reference only
FH58-51S-0.2SHW(99)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH58-51S-0.2SHW(99)
- JLCPCB Part #
- C3168945
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle(Staggered pins)
- Description
- -55℃~+85℃ Flip type 51P Dual-sided contacts / top and bottom connection Standing paste 0.4mm SMD,P=0.4mm,Surface Mount,Right Angle(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8460
200+
$1.4880
500+
$1.4370
1000+
$1.4100