
* Images are for reference only
FX11B-80P-SV0.5(22)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX11B-80P-SV0.5(22)
- JLCPCB Part #
- C6624723
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 80P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2820
200+
$1.3095
500+
$1.2660
1000+
$1.2450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →