This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HIF3H-60PB-2.54DSA(82)

Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-60PB-2.54DSA(82)
JLCPCB Part #
C5649384
Package
Plugin,P=2.54mm
Description
3A Direct Insert 300V 60P -55℃~+85℃ 2.54mm Double Row Black Brass 2.54mm Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6695
200+ $4.2585
500+ $4.1160
1000+ $4.0455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons