
* Images are for reference only
HIF6B-32DA-1.27DSA(71)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-32DA-1.27DSA(71)
- JLCPCB Part #
- C5729541
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2.54mm Double Row Tin 500mA -55℃~+85℃ 32P 125V Direct Insert 8.8mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2845
180+
$2.1090
480+
$2.0385
1020+
$2.0040