
* Images are for reference only
HIF6B-60DA-1.27DSL(71)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-60DA-1.27DSL(71)
- JLCPCB Part #
- C5649396
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 2.54mm Double Row 500mA -55℃~+85℃ 60P 125V Bend insert 8.51mm Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$15.6555
990+
$5.9355