
* Images are for reference only
HNC2-2.5P-7DSL(02)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HNC2-2.5P-7DSL(02)
- JLCPCB Part #
- C5649907
- Package
- Push-Pull,P=2.5mm
- Description
- Bend insert 250V 7P -55℃~+85℃ 2.5mm Black Brass Single Row Push-Pull,P=2.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5495
200+
$0.6195
500+
$0.5985
1000+
$0.5880