
* Images are for reference only
MA49-19S-2.54DSA
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MA49-19S-2.54DSA
- JLCPCB Part #
- C3169237
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 19P Standing paste 2.54mm SMD,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6845
200+
$1.8135
500+
$1.7490
1000+
$1.7175