
* Images are for reference only
MDF7-8S-2.54DSA(96)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF7-8S-2.54DSA(96)
- JLCPCB Part #
- C17315642
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Gold -35℃~+85℃ 250V 8P Direct Insert 5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7290
200+
$0.7665
10+
$1.9200
500+
$0.7410