
* Images are for reference only
PCN12EA-64P-2.54DS(71)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- PCN12EA-64P-2.54DS(71)
- JLCPCB Part #
- C3651771
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2 -55℃~+85℃ Bend insert 2A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6160
200+
$2.1735
500+
$2.0970
1000+
$2.0595