
* Images are for reference only
PCN12E-20S-2.54DSA(71)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- PCN12E-20S-2.54DSA(71)
- JLCPCB Part #
- C3642850
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 -55℃~+85℃ Direct Insert 2A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1785
200+
$1.2300
500+
$1.1880
1000+
$1.1655