
* Images are for reference only
TF42-22S-0.35SH(800)
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- TF42-22S-0.35SH(800)
- JLCPCB Part #
- C3168340
- Package
- SMD,P=0.35mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ Flip type 22P Bottom Contact Horizontal attachment 0.35mm SMD,P=0.35mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0210
200+
$1.1700
500+
$1.1280
1000+
$1.1085