
* Images are for reference only
HSP80P10
- Manufacturer
- HUASHUO
- MFR.Part #
- HSP80P10
- JLCPCB Part #
- C2758663
- Package
- TO-220
- Description
- 100V 80A 20mΩ@10V,40A 210W 1.8V@250uA 1PCSPChannel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
200+
$0.4155
500+
$0.4005
1000+
$0.3930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →