This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MM1Z7V5

Manufacturer
HUXN
MFR.Part #
MM1Z7V5
JLCPCB Part #
C3003012
Package
SOD-123
Description
±5% 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 686

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0159
500+ $0.0125
3000+ $0.0099
6000+ $0.0088
24000+ $0.0078
51000+ $0.0073

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons