
* Images are for reference only
HRSB6.8CMGJT2N 8K/R
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HRSB6.8CMGJT2N 8K/R
- JLCPCB Part #
- C22439810
- Package
- SOD-923
- Description
- 9A 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 817
Full Reel: 8000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0109
200+
$0.0106
600+
$0.0105
2000+
$0.0103