
* Images are for reference only
1539M05
- Manufacturer
- Hammond
- MFR.Part #
- 1539M05
- JLCPCB Part #
- C5478676
- Package
- Plugin,D=21.1mm
- Description
- 4.5A 100uH ±10% Plugin,D=21.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7345
200+
$11.8650
500+
$11.4690
1000+
$11.2725