
* Images are for reference only
1539M14
- Manufacturer
- Hammond
- MFR.Part #
- 1539M14
- JLCPCB Part #
- C6042146
- Package
- Plugin,D=31mm
- Description
- 7A 100uH ±10% Plugin,D=31mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3780
200+
$15.7125
500+
$15.1875
1000+
$14.9280