
* Images are for reference only
WAFER-HY200W-10A
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HY200W-10A
- JLCPCB Part #
- C7432486
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1x10P 10P 1 2mm 10 -25℃~+85℃ 2A Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1080
50+
$0.0860
150+
$0.0750
800+
$0.0668
2400+
$0.0600
4800+
$0.0567