
* Images are for reference only
WAFER-HY200WZ-6A
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HY200WZ-6A
- JLCPCB Part #
- C7432659
- Package
- Push-Pull,P=2mm
- Description
- 1x6P 6P 1 2mm 6 -25℃~+85℃ 2A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 323
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0266
1000+
$0.0224
2000+
$0.0198
10000+
$0.0177
20000+
$0.0165