
* Images are for reference only
WAFER-HY200Z-2A
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HY200Z-2A
- JLCPCB Part #
- C7432646
- Package
- Plugin,P=2mm
- Description
- 1x2P 2P 1 2mm 2 -25℃~+85℃ 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 964
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0089
2000+
$0.0075
4000+
$0.0066
20000+
$0.0059
40000+
$0.0055