
* Images are for reference only
G125-FV11605F3P
- Manufacturer
- Harwin
- MFR.Part #
- G125-FV11605F3P
- JLCPCB Part #
- C6048282
- Package
- Plugin,P=1.25mm
- Description
- 1.25mm 1.25mm Double Row Gold 2A -65℃~+150℃ 450V 16P Direct Insert 5.25mm Plugin,P=1.25mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2540
200+
$20.8500
500+
$20.1540
1000+
$19.8090