
* Images are for reference only
M20-7811045
- Manufacturer
- Harwin
- MFR.Part #
- M20-7811045
- JLCPCB Part #
- C5789448
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 20P Standing paste 3.56mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.6660
10+
$3.1620
22+
$2.8620
110+
$2.5590
506+
$2.4180
990+
$2.3550